



0525590952 | |
|---|---|
DigiKey Part Number | WM10983TR-ND - Tape & Reel (TR) WM10983CT-ND - Cut Tape (CT) WM10983DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525590952 |
Description | CONN FFC FPC VERT 9POS 0.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525590952 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 9 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.154" (3.90mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,02500 € | 10,25 € |
| 25 | 0,96040 € | 24,01 € |
| 50 | 0,91440 € | 45,72 € |
| 100 | 0,87070 € | 87,07 € |
| 250 | 0,81608 € | 204,02 € |
| 500 | 0,77712 € | 388,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83473 € | 834,73 € |
| 2.000 | 0,79490 € | 1.589,80 € |
| 3.000 | 0,77249 € | 2.317,47 € |
| 5.000 | 0,74516 € | 3.725,80 € |
| 7.000 | 0,72769 € | 5.093,83 € |
| 10.000 | 0,70963 € | 7.096,30 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |

















