0525392001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 40,28405 €
Datasheet
Image for 0525392001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0525392001

DigiKey Part Number
900-0525392001-ND
Manufacturer
Manufacturer Product Number
0525392001
Description
CONN BTB PLUG 200POS R/A SOLDER
Customer Reference
Detailed Description
200 Position Plug Connector Board to Board Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
200
Number of Rows
4
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder
Flange Feature
Housing/Shell (M2.6)
Type
Board to Board
Features
Board Lock, Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes