
25BR400DVI-EVK | |
|---|---|
DigiKey Part Number | 25BR400DVI-EVK-ND |
Manufacturer | |
Manufacturer Product Number | 25BR400DVI-EVK |
Description | EVAL BOARD FOR DS25BR400 |
Customer Reference | |
Detailed Description | DS25BR400 - CML Repeater Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | CML Repeater | |
Embedded | No | |
Utilized IC / Part | DS25BR400 | |
Primary Attributes | Quad 2.5Gbps CML Transceiver | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

