



0513382274 | |
|---|---|
DigiKey Part Number | 23-0513382274TR-ND - Tape & Reel (TR) 23-0513382274CT-ND - Cut Tape (CT) 23-0513382274DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0513382274 |
Description | CONN RCPT 22POS SMD GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0513382274 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 22 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.053" (1.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,19500 € | 11,95 € |
| 25 | 1,07880 € | 26,97 € |
| 50 | 1,00260 € | 50,13 € |
| 100 | 0,93530 € | 93,53 € |
| 250 | 0,85820 € | 214,55 € |
| 500 | 0,80782 € | 403,91 € |
| 1.000 | 0,76346 € | 763,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,85922 € | 2.148,05 € |
| 5.000 | 0,81824 € | 4.091,20 € |
| 7.500 | 0,79519 € | 5.963,92 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,91180 € |


