0510901400 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


JST Sales America Inc.
In Stock: 3.374
Unit Price: 0,20000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 11.355
Unit Price: 0,88000 €
Datasheet
14 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
51090-1400
51090-1400
Molex RF Connectors | Digi-Key Daily

0510901400

DigiKey Part Number
23-0510901400-ND
Manufacturer
Manufacturer Product Number
0510901400
Description
CONN RCPT HSG 14POS 2.00MM
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0510901400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14.959 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

14.959In Stock
Ships from WEC