
47792-000LF | |
|---|---|
DigiKey Part Number | 609-47792-000LFTR-ND - Tape & Reel (TR) 609-47792-000LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 47792-000LF |
Description | CONN PIN 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59100 € | 5,91 € |
| 25 | 0,55440 € | 13,86 € |
| 50 | 0,52780 € | 26,39 € |
| 100 | 0,50260 € | 50,26 € |
| 250 | 0,47104 € | 117,76 € |
| 500 | 0,44854 € | 224,27 € |
| 1.000 | 0,42712 € | 427,12 € |
| 2.500 | 0,40037 € | 1.000,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,36884 € | 2.950,72 € |
| 16.000 | 0,35125 € | 5.620,00 € |
| 24.000 | 0,34136 € | 8.192,64 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84700 € |









