Molex - Product of the Quarter - Mini-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0510221400

DigiKey Part Number
900-0510221400-ND
Manufacturer
Manufacturer Product Number
0510221400
Description
CONN HSG CRIMP 14POS
Customer Reference
Detailed Description
14 Position Housing Connector Natural Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Housing
Number of Positions
14
Cable Pitch
0.049" (1.25mm)
Board-Side Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
-
Cable Termination
Crimp
Wire Gauge
-
Features
Contacts Sold Separately
Contact Finish
-
Contact Finish Thickness
-
Color
Natural
Number of Positions Loaded
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.