Molex - Product of the Quarter - Mini-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0510220900

DigiKey Part Number
900-0510220900-ND
Manufacturer
Manufacturer Product Number
0510220900
Description
CONN HSG CRIMP 9POS
Customer Reference
Detailed Description
9 Position Housing Connector Natural Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Housing
Number of Positions
9
Cable Pitch
0.049" (1.25mm)
Board-Side Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
-
Cable Termination
Crimp
Wire Gauge
-
Features
Contacts Sold Separately
Contact Finish
-
Contact Finish Thickness
-
Color
Natural
Number of Positions Loaded
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.