
0510100811 | |
|---|---|
DigiKey Part Number | 0510100811-ND |
Manufacturer | |
Manufacturer Product Number | 0510100811 |
Description | CONN RCPT HSG 8POS 5.00MM |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0510100811 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Note | Contacts Sold Separately | |
Base Product Number |















