Image for 0510100411 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0510100411

DigiKey Part Number
0510100411-ND
Manufacturer
Manufacturer Product Number
0510100411
Description
CONN RCPT HSG 4POS 5.00MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0510100411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Discontinued at DigiKey
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
2
Row Spacing
0.197" (5.00mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.