4 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
51005-0400
51005-0400
Molex RF Connectors | Digi-Key Daily

0510050400

DigiKey Part Number
WM8350-ND
Manufacturer
Manufacturer Product Number
0510050400
Description
CONN RCPT HSG 4POS 2.00MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0510050400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 25.429 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

25.429In Stock
Ships from WEC