LN11CP23 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 28.866
Unit Price: 0,72000 €
Datasheet

Similar


Kingbright
In Stock: 3.016
Unit Price: 0,43000 €
Datasheet
Green, Red LED Indication - Discrete 2.2V Green, 2.2V Red Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN11CP23

DigiKey Part Number
P392-ND
Manufacturer
Manufacturer Product Number
LN11CP23
Description
LED GRN/RED CLEAR 5MM ROUND T/H
Customer Reference
Detailed Description
Green, Red LED Indication - Discrete 2.2V Green, 2.2V Red Radial - 3 Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Common Cathode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.2V Green, 2.2V Red
Current - Test
20mA Green, 15mA Red
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm Green, 700nm Red
Features
-
Package / Case
Radial - 3 Leads
Supplier Device Package
Size / Dimension
-
Height (Max)
13.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes