
0502128000-02-W8 | |
|---|---|
DigiKey Part Number | 0502128000-02-W8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-02-W8 |
Description | 2" PRE-CRIMP 3048 WH001 WHITE |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-02-W8 Models |
Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,41600 € | 4,16 € |
| 30 | 0,38467 € | 11,54 € |
| 50 | 0,37080 € | 18,54 € |
| 100 | 0,35320 € | 35,32 € |
| 250 | 0,33108 € | 82,77 € |
| 500 | 0,31526 € | 157,63 € |
| 1.000 | 0,30019 € | 300,19 € |
| 2.500 | 0,28140 € | 703,50 € |
| 5.000 | 0,26796 € | 1.339,80 € |
| Unit Price without VAT: | 0,41600 € |
|---|---|
| Unit Price with VAT: | 0,50336 € |

