0477252040 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1.168
Unit Price: 3,79000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 835
Unit Price: 3,63000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 2.582
Unit Price: 4,33000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 3.308
Unit Price: 4,76000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 699
Unit Price: 4,82000 €
Datasheet
Molex - Electric Commercial Vehicle Solutions (eCV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - Product Spotlight - MX123 Sealed Connection System
Molex - MX150 Unsealed Connection System

0477252040

DigiKey Part Number
0477252040-ND
Manufacturer
Manufacturer Product Number
0477252040
Description
CONN PLUG HSG 12POS 3.50MM
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Blade
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Gray
Features
Terminal Position Lock (TPA)
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes