0476541001 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 3.888
Unit Price: 0,74000 €
Datasheet
Image for 0476541001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0476541001

DigiKey Part Number
0476541001-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0476541001
Description
CONN RCPT MICRO USB AB 5POS SMD
Customer Reference
Detailed Description
USB - micro AB Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
USB - micro AB
Number of Contacts
5
Gender
Receptacle
Specifications
-
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Mounting Feature
Horizontal, Mid Mount
Termination
Solder
Features
Pick and Place
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes