
0473631032 | |
|---|---|
DigiKey Part Number | 0473631032-ND |
Manufacturer | |
Manufacturer Product Number | 0473631032 |
Description | CONN SATA RCPT 22POS SLD PCB |
Customer Reference | |
Detailed Description | 22 Position SATA Receptacle Connector Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0473631032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | SATA | |
Number of Positions | 22 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |

