
0473065002 | |
|---|---|
DigiKey Part Number | 0473065002-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0473065002 |
Description | CONN SATA HEADER 7POS SLD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Header, Shrouded Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0473065002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Header, Shrouded | |
Connector Type | SATA | |
Number of Positions | 7 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,73221 € | 2.196,63 € |
| Unit Price without VAT: | 0,73221 € |
|---|---|
| Unit Price with VAT: | 0,88597 € |

