
0465629205 | |
|---|---|
DigiKey Part Number | 900-0465629205-ND |
Manufacturer | |
Manufacturer Product Number | 0465629205 |
Description | VERT REC TEN60 5CKT DC AS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Connector Receptacle, Female Blade Sockets Through Hole Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0465629205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 5 | |
Number of Positions Loaded | All | |
Pitch | 0.217" (5.50mm) | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 5 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 60A per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 600VAC, 250VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,65000 € | 6,65 € |
| 10 | 5,65300 € | 56,53 € |
| 25 | 5,29880 € | 132,47 € |
| 50 | 5,04560 € | 252,28 € |
| 100 | 4,80480 € | 480,48 € |
| 400 | 4,35725 € | 1.742,90 € |
| 800 | 4,14946 € | 3.319,57 € |
| 1.200 | 4,03257 € | 4.839,08 € |
| Unit Price without VAT: | 6,65000 € |
|---|---|
| Unit Price with VAT: | 8,04650 € |

