0460791001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 7,86000 €
Datasheet
Image for 0460791001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0460791001

DigiKey Part Number
0460791001-ND
Manufacturer
Manufacturer Product Number
0460791001
Description
CONN RCPT POWER 4POS PCB
Customer Reference
Detailed Description
4 Connector Receptacle, Female Blade Sockets Through Hole Black Power
Datasheet
 Datasheet
EDA/CAD Models
0460791001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Usage
-
Connector Type
Receptacle, Female Blade Sockets
Connector Style
Power
Number of Positions
4
Number of Positions Loaded
All
Pitch
-
Number of Rows
2
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
4 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
600V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes