
0458300002 | |
|---|---|
DigiKey Part Number | 900-0458300002-ND |
Manufacturer | |
Manufacturer Product Number | 0458300002 |
Description | HDMEZZ PLUG ASSY 18MM 195 |
Customer Reference | |
Detailed Description | 195 Position Connector High Density Array, Male Surface Mount Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | High Density Array, Male | |
Number of Positions | 195 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 15 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |

