Image for 0464371112 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0464371112

DigiKey Part Number
0464371112-ND
Manufacturer
Manufacturer Product Number
0464371112
Description
TEN60 RA PLUG ASSY 3AC USING 5 C
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
-
Connector Style
-
Number of Positions
-
Number of Positions Loaded
-
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
-
Termination
-
Contact Layout, Typical
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5043,68474 €1.857,11 €
Unit Price without VAT:3,68474 €
Unit Price with VAT:4,45854 €