
0453391604 | |
|---|---|
DigiKey Part Number | 0453391604-ND |
Manufacturer | |
Manufacturer Product Number | 0453391604 |
Description | CONN PLUG 10POS SLD STR |
Customer Reference | |
Detailed Description | 10 Position Handylink Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0453391604 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Plug | |
Connector Type | Handylink | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |

