Image for 0438600019 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0438600019

DigiKey Part Number
2266-438600019-23-ND
Manufacturer
Manufacturer Product Number
0438600019
Description
CONN MOD JACK 8P4C R/A UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 8p4c 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
0438600019 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p4c
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 853
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 43,03 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.