




0436500425 | |
|---|---|
DigiKey Part Number | WM2640TR-ND - Tape & Reel (TR) WM2640CT-ND - Cut Tape (CT) WM2640DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0436500425 |
Description | CONN HEADER SMD 4POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500425 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Mated Stacking Heights 17.56mm |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose, Medical, Military, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,32900 € | 23,29 € |
| 100 | 1,97890 € | 197,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,10195 € | 420,39 € |
| 400 | 2,00160 € | 800,64 € |
| 600 | 1,94517 € | 1.167,10 € |
| 1.000 | 1,87634 € | 1.876,34 € |
| 1.400 | 1,83235 € | 2.565,29 € |
| 2.000 | 1,78687 € | 3.573,74 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,31540 € |











