0434590009 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 696
Unit Price: 3,22000 €
Datasheet
Molex FiT City
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0434590009

DigiKey Part Number
0434590009-ND
Manufacturer
Manufacturer Product Number
0434590009
Description
CONN HEADER VERT 18POS 4.2MM
Customer Reference
Detailed Description
Connector Header Through Hole 18 position 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.555" (14.10mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
Blind Mating, Board Lock
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-2
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes