Jack Modular Connector 8p10c 90° Angle (Right) Shielded Cat4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0432498900

DigiKey Part Number
0432498900-ND
Manufacturer
Manufacturer Product Number
0432498900
Description
CONN MOD JACK 8P10C R/A SHIELDED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p10c 90° Angle (Right) Shielded Cat4
Datasheet
 Datasheet
EDA/CAD Models
0432498900 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p10c
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
Cat4
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9602,15327 €2.067,14 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,15327 €
Unit Price with VAT:2,60546 €