



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,77500 € | 7,75 € |
| 30 | 0,71733 € | 21,52 € |
| 50 | 0,69200 € | 34,60 € |
| 100 | 0,65900 € | 65,90 € |
| 250 | 0,61768 € | 154,42 € |
| 500 | 0,58816 € | 294,08 € |
| 1.000 | 0,56009 € | 560,09 € |
| 2.500 | 0,52502 € | 1.312,55 € |
| 5.000 | 0,49997 € | 2.499,85 € |
| Unit Price without VAT: | 0,77500 € |
|---|---|
| Unit Price with VAT: | 0,93775 € |











