



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,46300 € | 14,63 € |
| 30 | 1,35333 € | 40,60 € |
| 50 | 1,30540 € | 65,27 € |
| 100 | 1,24310 € | 124,31 € |
| 250 | 1,16520 € | 291,30 € |
| 500 | 1,10956 € | 554,78 € |
| 1.000 | 1,05660 € | 1.056,60 € |
| 2.500 | 0,99050 € | 2.476,25 € |
| 5.000 | 0,94326 € | 4.716,30 € |
| Unit Price without VAT: | 1,46300 € |
|---|---|
| Unit Price with VAT: | 1,77023 € |











