



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,45400 € | 14,54 € |
| 30 | 1,34467 € | 40,34 € |
| 50 | 1,29720 € | 64,86 € |
| 100 | 1,23520 € | 123,52 € |
| 250 | 1,15780 € | 289,45 € |
| 500 | 1,10254 € | 551,27 € |
| 1.000 | 1,04991 € | 1.049,91 € |
| 2.500 | 0,98421 € | 2.460,53 € |
| 5.000 | 0,93728 € | 4.686,40 € |
| Unit Price without VAT: | 1,45400 € |
|---|---|
| Unit Price with VAT: | 1,75934 € |











