



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,86700 € | 8,67 € |
| 30 | 0,76433 € | 22,93 € |
| 50 | 0,72340 € | 36,17 € |
| 100 | 0,67340 € | 67,34 € |
| 250 | 0,61608 € | 154,02 € |
| 500 | 0,57866 € | 289,33 € |
| 1.000 | 0,54565 € | 545,65 € |
| 2.500 | 0,50798 € | 1.269,95 € |
| 5.000 | 0,48340 € | 2.417,00 € |
| Unit Price without VAT: | 0,86700 € |
|---|---|
| Unit Price with VAT: | 1,04907 € |











