



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,19000 € | 11,90 € |
| 30 | 1,05300 € | 31,59 € |
| 50 | 0,99800 € | 49,90 € |
| 100 | 0,93090 € | 93,09 € |
| 250 | 0,85416 € | 213,54 € |
| 500 | 0,80402 € | 402,01 € |
| 1.000 | 0,75983 € | 759,83 € |
| 2.500 | 0,70940 € | 1.773,50 € |
| 5.000 | 0,67653 € | 3.382,65 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |











