0428789368 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 0,52444 €
Datasheet
Image for 0428789368 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0428789368

DigiKey Part Number
0428789368-ND
Manufacturer
Manufacturer Product Number
0428789368
Description
CONN MOD JACK 8P2C VERT UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 8p2c Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
0428789368 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p2c
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Lock, Panel Stops
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyester, Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes