
0424750661 | |
|---|---|
DigiKey Part Number | 900-0424750661-ND |
Manufacturer | |
Manufacturer Product Number | 0424750661 |
Description | CONN PLUG HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0424750661 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Blind Mating, Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,97652 € | 8.788,68 € |
| Unit Price without VAT: | 0,97652 € |
|---|---|
| Unit Price with VAT: | 1,18159 € |

