7 Position Terminal Block Plug 0.150" (3.81mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0397010007

DigiKey Part Number
0397010007-ND
Manufacturer
Manufacturer Product Number
0397010007
Description
TERM BLOCK PLUG 7POS 3.81MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Plug 0.150" (3.81mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Plug
Number of Positions
7
Positions Per Level
-
Number of Levels
-
Pitch
0.150" (3.81mm)
Header Orientation
-
Plug Wire Entry
-
Termination Style
-
Mounting Type
-
Current - IEC
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-
Contact Mating Finish
-
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
-
Contact Tail Length
-
Insulation Height
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 934
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,95000 €7,95 €
105,64200 €56,42 €
254,97720 €124,43 €
504,57280 €228,64 €
1004,24370 €424,37 €
4683,73083 €1.746,03 €
9363,57621 €3.347,33 €
1.4043,50223 €4.917,13 €
Manufacturers Standard Package
Unit Price without VAT:7,95000 €
Unit Price with VAT:9,61950 €