5 Position Terminal Block Plug 0.150" (3.81mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0397010005

DigiKey Part Number
0397010005-ND
Manufacturer
Manufacturer Product Number
0397010005
Description
TERM BLOCK PLUG 5POS 3.81MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug 0.150" (3.81mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Plug
Number of Positions
5
Positions Per Level
-
Number of Levels
-
Pitch
0.150" (3.81mm)
Header Orientation
-
Plug Wire Entry
-
Termination Style
-
Mounting Type
-
Current - IEC
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-
Contact Mating Finish
-
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
-
Contact Tail Length
-
Insulation Height
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.198
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,87000 €5,87 €
104,16000 €41,60 €
253,65720 €91,43 €
503,34800 €167,40 €
1003,09470 €309,47 €
2502,83440 €708,60 €
6002,65028 €1.590,17 €
1.2002,53987 €3.047,84 €
Manufacturers Standard Package
Unit Price without VAT:5,87000 €
Unit Price with VAT:7,10270 €