3 Position Terminal Block Plug 0.150" (3.81mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0397010003

DigiKey Part Number
0397010003-ND
Manufacturer
Manufacturer Product Number
0397010003
Description
TERM BLOCK PLUG 3POS 3.81MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug 0.150" (3.81mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Plug
Number of Positions
3
Positions Per Level
-
Number of Levels
-
Pitch
0.150" (3.81mm)
Header Orientation
-
Plug Wire Entry
-
Termination Style
-
Mounting Type
-
Current - IEC
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-
Contact Mating Finish
-
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
-
Contact Tail Length
-
Insulation Height
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 586
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,37000 €3,37 €
102,39900 €23,99 €
252,09880 €52,47 €
501,91060 €95,53 €
1001,75430 €175,43 €
2501,59180 €397,95 €
6001,47567 €885,40 €
1.2001,40555 €1.686,66 €
5.4001,30216 €7.031,66 €
Manufacturers Standard Package
Unit Price without VAT:3,37000 €
Unit Price with VAT:4,07770 €