15 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
0395430015
0395430015

0395430015

DigiKey Part Number
WM23224-ND
Manufacturer
Manufacturer Product Number
0395430015
Description
TERM BLK 15P SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395430015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
15
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
14-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
-
Color
Black
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
Steel
Torque - Screw
0.34 Nm (3.0 Lb-In)
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 526
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,15000 €3,15 €
102,23900 €22,39 €
251,95960 €48,99 €
501,78540 €89,27 €
1601,55919 €249,47 €
3201,45841 €466,69 €
6401,37836 €882,15 €
1.1201,32640 €1.485,57 €
5.1201,22845 €6.289,66 €
Manufacturers Standard Package
Unit Price without VAT:3,15000 €
Unit Price with VAT:3,81150 €