



0395430010 | |
|---|---|
DigiKey Part Number | WM23223-ND |
Manufacturer | |
Manufacturer Product Number | 0395430010 |
Description | TERM BLK 10P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395430010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | Steel | |
Torque - Screw | 0.34 Nm (3.0 Lb-In) | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 1,97800 € | 19,78 € |
| 25 | 1,72960 € | 43,24 € |
| 50 | 1,57340 € | 78,67 € |
| 100 | 1,44390 € | 144,39 € |
| 280 | 1,29489 € | 362,57 € |
| 560 | 1,21911 € | 682,70 € |
| 1.120 | 1,15937 € | 1.298,49 € |
| 5.040 | 1,07112 € | 5.398,44 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,36380 € |

