7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
0395430007
0395430007

0395430007

DigiKey Part Number
WM23221-ND
Manufacturer
Manufacturer Product Number
0395430007
Description
TERM BLK 7POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395430007 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
7
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
14-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
-
Color
Black
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
Steel
Torque - Screw
0.34 Nm (3.0 Lb-In)
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,32000 €3,32 €
102,36700 €23,67 €
252,06960 €51,74 €
501,88340 €94,17 €
1001,72860 €172,86 €
2501,56756 €391,89 €
5001,47366 €736,83 €
1.0001,39951 €1.399,51 €
5.0001,28418 €6.420,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,32000 €
Unit Price with VAT:4,01720 €

Other Suppliers on DigiKey

1.982In Stock
Ships from WEC