
0387050004 | |
|---|---|
DigiKey Part Number | 0387050004-ND |
Manufacturer | |
Manufacturer Product Number | 0387050004 |
Description | CONN BARRIER STRIP 4CIRC 0.325" |
Customer Reference | |
Detailed Description | 4 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 4 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Chromate | |
Mounting Type | Through Hole, Right Angle | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | - | |
Base Product Number |


