0386607804 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 651
Unit Price: 6,19000 €
Datasheet
4 Circuit 0.500" (12.70mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0386607804

DigiKey Part Number
900-0386607804-ND
Manufacturer
Manufacturer Product Number
0386607804
Description
CONN BARRIER STRIP 4CIRC 0.5"
Customer Reference
Detailed Description
4 Circuit 0.500" (12.70mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
4
Number of Wire Entries
4
Pitch
0.500" (12.70mm)
Number of Rows
1
Current Rating (Amps)
45A
Voltage Rating
600V
Wire Gauge
8-18 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
3 Wall (Tri)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Yellow Chromate
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 110°C
Material - Insulation
Thermoplastic
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes