0382500422 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 7,92440 €
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 8,49220 €
Datasheet
Image for 0382500422 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0382500422

DigiKey Part Number
0382500422-ND
Manufacturer
Manufacturer Product Number
0382500422
Description
CONN BARRIER STRP 22CIRC 0.438"
Customer Reference
Detailed Description
22 Circuit 0.438" (11.12mm) Barrier Block Connector Screws (Not Included)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
22
Number of Wire Entries
22
Pitch
0.438" (11.12mm)
Number of Rows
1
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-24 AWG
Top Termination
Screws (Not Included)
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
150°C
Material - Insulation
Phenol Formaldehyde (Phenolic)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes