
0367693069 | |
|---|---|
DigiKey Part Number | 900-0367693069-ND |
Manufacturer | |
Manufacturer Product Number | 0367693069 |
Description | MICROFIT PLUS 24AWG MALE AU |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Pin to Cable (Round) Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,97900 € | 9,79 € |
| 25 | 0,91720 € | 22,93 € |
| 50 | 0,87320 € | 43,66 € |
| 100 | 0,83130 € | 83,13 € |
| 250 | 0,77924 € | 194,81 € |
| 750 | 0,72111 € | 540,83 € |
| 1.500 | 0,68669 € | 1.030,04 € |
| 3.000 | 0,65392 € | 1.961,76 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,39150 € |

