Image for 0367692300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0367692300

DigiKey Part Number
900-0367692300-ND
Manufacturer
Manufacturer Product Number
0367692300
Description
10 CKT C-GRID III CABLE ASSEMBLY
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Number of Positions
10
Number of Rows
-
Pitch - Connector
-
Pitch - Cable
-
Length
-
Features
-
Color
-
Shielding
-
Usage
-
Cable Termination
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5004,63648 €11.591,20 €
Unit Price without VAT:4,63648 €
Unit Price with VAT:5,61014 €