
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | 6 | |
Number of Rows | - | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.246' (75.00mm, 2.95") | |
Features | - | |
Color | - | |
Shielding | - | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 10 | 4,88900 € | 48,89 € |
| 25 | 4,58240 € | 114,56 € |
| 50 | 4,36360 € | 218,18 € |
| 100 | 4,15520 € | 415,52 € |
| 250 | 3,89508 € | 973,77 € |
| 500 | 3,70928 € | 1.854,64 € |
| 1.000 | 3,53239 € | 3.532,39 € |
| 2.500 | 3,31153 € | 8.278,82 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,96960 € |

