
0366440010 | |
|---|---|
DigiKey Part Number | 0366440010-ND |
Manufacturer | |
Manufacturer Product Number | 0366440010 |
Description | CAP HSG 5CKT FOR GLOW WIRE APPLI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0366440010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,52300 € | 5,23 € |
| 25 | 0,49040 € | 12,26 € |
| 50 | 0,46720 € | 23,36 € |
| 100 | 0,44480 € | 44,48 € |
| 250 | 0,41696 € | 104,24 € |
| 800 | 0,38409 € | 307,27 € |
| 1.600 | 0,36574 € | 585,18 € |
| 3.200 | 0,34829 € | 1.114,53 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |

