0366380004 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Molex
In Stock: 477
Unit Price: 8,02000 €
Datasheet
Image for 0366380004 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0366380004

DigiKey Part Number
0366380004-ND
Manufacturer
Manufacturer Product Number
0366380004
Description
CONN HEADER BRD EDGE 48POS
Customer Reference
Detailed Description
Connector Header Board Edge, Through Hole, Right Angle 48 position
Datasheet
 Datasheet
EDA/CAD Models
0366380004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
4
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
1.205" (30.61mm)
Contact Shape
-
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
157.5µin (4.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Mounting Flange
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes