0359770400 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 630
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7.165
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 34.615
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,08940 €
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 1.019
Unit Price: 0,07000 €
Datasheet

Parametric Equivalent


JAM
In Stock: 850
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 71.096
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,07998 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,08284 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,07998 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,07170 €
Datasheet
4 Rectangular Connectors - Housings Receptacle White 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0359770400

DigiKey Part Number
WM3180-ND
Manufacturer
Manufacturer Product Number
0359770400
Description
CONN RCPT HSG 4POS 3.96MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle White 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0359770400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes