0357501210 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 7.587
Unit Price: 0,11000 €
Datasheet
Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0357501210

DigiKey Part Number
WM3174TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0357501210
Description
CONN RING CIRC 14-18AWG #8 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.020" (0.51mm)
Width - Outer Edges
-
Length - Overall
0.598" (15.20mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 315.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

315.000In Stock
Ships from WEC