
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Non-Gendered | |
Terminal Size | 0.118" (3.00mm), 0.250" (6.35mm) | |
Number of Positions | 7 | |
Stacking Direction | Multiple | |
For Use With/Related Products | 0.118" (3.00mm) and 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyester | |
Note | Contacts Sold Separately | |
Base Product Number |

